Add To Favorites
Product Overview
Digi-Key Part Number 976-1336-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-30H2000-C-22

Description LED ARRAY 2000LM WARM WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Series™ Ultra Vero® 13 White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Vero Decor Array Series Data Sheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product VERO Series
Online Catalog Décor Series™
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Décor Series™ Ultra Vero® 13
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 2-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1091 lm (Typ)
Current - Test 500mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 31.5V
Lumens/Watt @ Current - Test 69 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 97
Viewing Angle 120°
Features With Connector
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 13.20mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 100
Other Names 976-1336
BXRC-30H2000-C-22-ND

03:25:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.39000 8.39
50 8.09020 404.51
100 7.49420 749.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback