Add To Favorites
Product Overview
Digi-Key Part Number TISP9110LDMR-SCT-ND
Quantity Available 10,252
Can ship immediately
Manufacturer

Manufacturer Part Number

TISP9110LDMR-S

Description SURGE PROT THYRIST NEG/POS SLIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TISP9110LDM
Product Training Modules ESD Protection Products
3D Model TISP9110L.stp
PCN Design/Specification Gold/Copper Wire April/2009
TISP9110LDMR-S Materials 10/Jul/2012
Online Catalog TISP® Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working -
Voltage - Clamping 15V
Technology Mixed Technology
Number of Circuits 2
Applications SLIC
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Kits
Additional Resources
Standard Package ? 1
Other Names TISP9110LDMR-SCT

16:33:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44200 14.42
25 1.28760 32.19
100 1.15880 115.88
250 1.03000 257.50
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP9110LDMR-STR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : TISP9110LDMR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback