• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number TISP61089MDR-SCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TISP61089MDR-S

Description SURGE PROT THYRIST 112V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Breakover 112V
Voltage - Off State 170V
Voltage - On State -
Current - Peak Pulse (8/20µs) -
Current - Peak Pulse (10/1000µs) 30A
Current - Hold (Ih) 150mA
Number of Elements 2
Capacitance -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names TISP61089MDR-SCT

23:39:30 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP61089MDR-STR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.53760
Send Feedback