Add To Favorites
Product Overview
Digi-Key Part Number TISP4310T3BJR-SCT-ND
Quantity Available 11,215
Can ship immediately
Manufacturer

Manufacturer Part Number

TISP4310T3BJR-S

Description PROTECTOR SINGLE BIDIRECT 310V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TISP4310T3BJ Series
3D Model TISP4310T3.stp
PCN Assembly/Origin Multiple Devices Additional Locations Oct/2016
Online Catalog TISP4xxxT Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 310V
Voltage - Off State 269V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) -
Current - Peak Pulse (10/1000µs) 80A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 52pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TISP4310T3BJR-SCT

08:04:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4310T3BJR-STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : TISP4310T3BJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback