Add To Favorites
Product Overview
Digi-Key Part Number TISP4220H3BJR-SCT-ND
Quantity Available 2,859
Can ship immediately
Manufacturer

Manufacturer Part Number

TISP4220H3BJR-S

Description PROTECTOR SINGLE BIDIRECT 220V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TISP4yyyH3BJ Series
PCN Assembly/Origin Multiple Devices Additional Locations Oct/2016
Online Catalog TISP4xxxHx Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 220V
Voltage - Off State 160V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 300A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 74pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Additional Resources
Standard Package ? 1
Other Names TISP4220H3BJR-SCT

00:14:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79800 7.98
25 0.72120 18.03
100 0.63090 63.09
250 0.55364 138.41
500 0.48926 244.63
1,000 0.38625 386.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4220H3BJR-STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.35000
  • Digi-Reel® ? : TISP4220H3BJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback