Add To Favorites
Product Overview
Digi-Key Part Number TISP4030H1BJR-SCT-ND
Quantity Available 11,180
Can ship immediately
Manufacturer

Manufacturer Part Number

TISP4030H1BJR-S

Description PROTECTOR SINGLE BIDIRECTIONAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 30V
Voltage - Off State 15V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 65pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Additional Resources
Standard Package ? 1
Other Names TISP4030H1BJR-SCT

12:33:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4030H1BJR-STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : TISP4030H1BJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback