Add To Favorites
Product Overview
Digi-Key Part Number TISP4011H1BJR-SCT-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

TISP4011H1BJR-S

Description THYRISTOR 5.25V 60MA SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TISP4011H1BJ Datasheet
Featured Product TISP4011H1BJ Thyristor Surge Protector
Online Catalog TISP4011H1BJR-S Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 10.5V
Voltage - Off State 5.25V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) -
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 60mA
Number of Elements 1
Capacitance 110pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Additional Resources
Standard Package ? 1
Other Names TISP4011H1BJR-SCT

03:16:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.79300 7.93
25 0.70240 17.56
100 0.61180 61.18
250 0.53252 133.13
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4011H1BJR-STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.31900
  • Digi-Reel® ? : TISP4011H1BJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback