• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number TBU-PL075-200-WHCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TBU-PL075-200-WH

Description SURGE SUPP TBU DL 50OHM 750VIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TBU-PL Series
RoHS Information TBU-PL Series Material Declaration
3D Model TBU-PL.stp
PCN Assembly/Origin HSPs Silicon Manufacturing Site 01/Oct/2013
PCN Packaging TBU,TCS Labels Sep/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series TBU®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Clamping 750V
Technology Mixed Technology
Number of Circuits 2
Applications SLIC
Mounting Type Surface Mount
Package / Case SMD 6.50mm x 4.00mm
Supplier Device Package SMD
Power (Watts) -
Voltage - Working 400V
 
Kits
Additional Resources
Standard Package ? 1
Other Names TBU-PL075-200-WHCT

21:03:57 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBU-PL075-200-WHTR-ND
  • Minimum Quantity: 9,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68900
Send Feedback