Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TBU-PL050-200-WHCT-ND
Quantity Available 2,967
Can ship immediately
Manufacturer

Manufacturer Part Number

TBU-PL050-200-WH

Description SURGE SUPP TBU DL 50OHM 500VIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TBU-PL Series
RoHS Information TBU-PL Series Material Declaration
3D Model TBU-PL.stp
PCN Assembly/Origin TBU,TCS High-Speed Protectors Silicon Site Dec/2013
PCN Packaging TBU,TCS Labels Sep/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series TBU®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Clamping 500V
Technology Mixed Technology
Number of Circuits 2
Applications SLIC
Mounting Type Surface Mount
Package / Case SMD 6.50mm x 4.00mm
Supplier Device Package SMD
Power (Watts) -
Voltage - Working 300V
 
Kits
Additional Resources
Standard Package ? 1
Other Names TBU-PL050-200-WHCT

06:39:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.27700 12.77
25 1.15360 28.84
100 1.00940 100.94
250 0.88580 221.45
500 0.78280 391.40
1,000 0.61800 618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBU-PL050-200-WHTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.56000
Send Feedback