Add To Favorites
Product Overview
Digi-Key Part Number TBU-PL050-100-WHCT-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TBU-PL050-100-WH

Description SURGE SUPP TBU DL 50OHM 500VIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series TBU®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 500V
Technology Mixed Technology
Number of Circuits 2
Applications SLIC
Mounting Type Surface Mount
Package / Case SMD 6.50mm x 4.00mm
Supplier Device Package SMD
Power (Watts) -
Voltage - Working 300V
 
Kits
Additional Resources
Standard Package ? 1
Other Names TBU-PL050-100-WHCT

07:55:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.27700 12.77
25 1.15360 28.84
100 1.00940 100.94
250 0.88580 221.45
500 0.78280 391.40
1,000 0.61800 618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBU-PL050-100-WHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.56000
  • Digi-Reel® ? : TBU-PL050-100-WHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback