Add To Favorites
Product Overview
Digi-Key Part Number SRU8028A-2R5YCT-ND
Quantity Available 1,513
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU8028A-2R5Y

Description FIXED IND 2.5UH 4.5A 18 MOHM SMD
Expanded Description 2.5µH Shielded Wirewound Inductor 4.5A 18 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU8028A Series
3D Model SRU8028A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU8028A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.5µH
Tolerance ±30%
Current Rating 4.5A
Current - Saturation 4.2A
Shielding Shielded
DC Resistance (DCR) 18 mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 65MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU8028A-2R5YCT

22:10:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.75700 7.57
25 0.69880 17.47
50 0.58240 29.12
100 0.54750 54.75
250 0.48920 122.30
500 0.41932 209.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU8028A-2R5YTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.34580
  • Digi-Reel® ? : SRU8028A-2R5YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback