Add To Favorites
Product Overview
Digi-Key Part Number SRU8028A-101YCT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU8028A-101Y

Description FIXED IND 100UH 750MA 500 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 750mA 500 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRU8028A Series
3D Model SRU8028A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU8028A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating 750mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRU8028A-101YCT

00:05:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.75700 7.57
25 0.69880 17.47
50 0.58240 29.12
100 0.54750 54.75
250 0.48920 122.30
500 0.41932 209.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU8028A-101YTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.34580
  • Digi-Reel® ? : SRU8028A-101YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback