Add To Favorites
Product Overview
Digi-Key Part Number SRU6025A-221YCT-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU6025A-221Y

Description FIXED IND 220UH 420MA 1.25 OHM
Expanded Description 220µH Shielded Wirewound Inductor 420mA 1.25 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU6025A Series
3D Model SRU6025A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU6025A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±30%
Current Rating 420mA
Current - Saturation 240mA
Shielding Shielded
DC Resistance (DCR) 1.25 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 4MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU6025A-221YCT

12:30:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.75700 7.57
25 0.69880 17.47
50 0.58240 29.12
100 0.54750 54.75
250 0.48920 122.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU6025A-221YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.37440
  • Digi-Reel® ? : SRU6025A-221YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback