• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SRU6013-330YCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SRU6013-330Y

Description FIXED IND 33UH 780MA 500 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 780mA 500 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRU6013 Series
RoHS Information SRU6013 Series Material Declaration
3D Model SRU6013.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU6013
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 780mA
Current - Saturation 580mA
Shielding Shielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm)
Height - Seated (Max) 0.063" (1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU6013-330YCT

01:24:21 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU6013-330YTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29920
Send Feedback