Add To Favorites
Product Overview
Digi-Key Part Number SRU3028A-100YCT-ND
Quantity Available 1,953
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU3028A-100Y

Description FIXED IND 10UH 720MA 200 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 720mA 200 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU3028A Series
3D Model SRU3028A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU3028A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 720mA
Current - Saturation 860mA
Shielding Shielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 35MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU3028A-100YCT

10:12:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.69900 6.99
25 0.64520 16.13
50 0.53760 26.88
100 0.50530 50.53
250 0.45160 112.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU3028A-100YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.40320
  • Digi-Reel® ? : SRU3028A-100YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,953 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback