Add To Favorites
Product Overview
Digi-Key Part Number SRU1048A-100YCT-ND
Quantity Available 1,233
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU1048A-100Y

Description FIXED IND 10UH 4.5A 25 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 4.5A 25 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRU1048A Series
3D Model SRU1048A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU1048A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 4.5A
Current - Saturation 3.7A
Shielding Shielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq 26 @ 2.52MHz
Frequency - Self Resonant 16MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1048A-100YCT

11:06:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.84400 8.44
25 0.77960 19.49
50 0.64960 32.48
100 0.61060 61.06
250 0.54568 136.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1048A-100YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.41760
  • Digi-Reel® ? : SRU1048A-100YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback