Add To Favorites
Product Overview
Digi-Key Part Number SRU1028-470YCT-ND
Quantity Available 2,196
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU1028-470Y

Description FIXED IND 47UH 1.3A 167 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 1.3A 167 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRU1028 Series
RoHS Information SRU1028 Material Declaration
3D Model SRU1028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU1028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 1.3A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 167 mOhm
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1028-470YCT

05:14:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.72800 7.28
25 0.67200 16.80
50 0.56000 28.00
100 0.52640 52.64
250 0.47040 117.60
500 0.40320 201.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1028-470YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.33250
  • Digi-Reel® ? : SRU1028-470YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,196 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback