Add To Favorites
Product Overview
Digi-Key Part Number SRR6038-7R4YCT-ND
Quantity Available 2,638
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR6038-7R4Y

Description FIXED IND 7.4UH 2.3A 31 MOHM SMD
Expanded Description 7.4µH Shielded Wirewound Inductor 2.3A 31 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRR6038 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR6038 Series Material Declaration
3D Model SRR6038.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR6038
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 7.4µH
Tolerance ±30%
Current Rating 2.3A
Current - Saturation 2.55A
Shielding Shielded
DC Resistance (DCR) 31 mOhm Max
Q @ Freq 7.5 @ 7.96MHz
Frequency - Self Resonant 32.9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR6038-7R4YCT

23:38:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.59600 5.96
25 0.55320 13.83
50 0.46820 23.41
100 0.42560 42.56
250 0.40008 100.02
500 0.35750 178.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR6038-7R4YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25840
  • Digi-Reel® ? : SRR6038-7R4YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback