Add To Favorites
Product Overview
Digi-Key Part Number SRR4028-820YCT-ND
Quantity Available 2,216
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR4028-820Y

Description FIXED IND 82UH 560MA 520 MOHM
Expanded Description 82µH Shielded Wirewound Inductor 560mA 520 mOhm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR4028 Series
RoHS Information SRR4028 Series Material Declaration
3D Model SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR4028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±30%
Current Rating 560mA
Current - Saturation 320mA
Shielding Shielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq 8.6 @ 2.52MHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR4028-820YCT

23:07:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.59600 5.96
25 0.55320 13.83
50 0.46820 23.41
100 0.42560 42.56
250 0.40008 100.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4028-820YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.31920
  • Digi-Reel® ? : SRR4028-820YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback