Add To Favorites
Product Overview
Digi-Key Part Number SRR1210-390MCT-ND
Quantity Available 1,285
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1210-390M

Description FIXED IND 39UH 4.2A 66 MOHM SMD
Expanded Description 39µH Shielded Wirewound Inductor 4.2A 66 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR1210 Series
RoHS Information SRR1210 Series Material Declaration
3D Model SRR1210.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 39µH
Tolerance ±20%
Current Rating 4.2A
Current - Saturation 3.5A
Shielding Shielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq 16 @ 2.52MHz
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1210-390MCT

08:35:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.96100 9.61
25 0.88720 22.18
50 0.73920 36.96
100 0.69480 69.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1210-390MTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 0.55440
  • Digi-Reel® ? : SRR1210-390MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback