Add To Favorites
Product Overview
Digi-Key Part Number SRR0805-150MCT-ND
Quantity Available 2,703
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0805-150M

Description FIXED IND 15UH 1.3A 140 MOHM SMD
Expanded Description 15µH Shielded Wirewound Inductor 1.3A 140 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR0805 Series
RoHS Information SRR0805 Series Material Declaration
3D Model SRR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 40 @ 2.52MHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0805-150MCT

08:44:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69000 6.90
25 0.64080 16.02
50 0.54200 27.10
100 0.49280 49.28
250 0.46324 115.81
500 0.41396 206.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0805-150MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29920
  • Digi-Reel® ? : SRR0805-150MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback