Add To Favorites
Product Overview
Digi-Key Part Number SRR0745A-101MCT-ND
Quantity Available 2,924
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0745A-101M

Description FIXED IND 100UH 700MA 450 MOHM
Expanded Description 100µH Shielded Inductor 700mA 450 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR0745A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SRR0745A.stp
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0745A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 780mA
Shielding Shielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0745A-101MCT

20:02:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.69900 6.99
25 0.64520 16.13
50 0.53760 26.88
100 0.50530 50.53
250 0.45160 112.90
500 0.38708 193.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0745A-101MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.32640
  • Digi-Reel® ? : SRR0745A-101MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback