Add To Favorites
Product Overview
Digi-Key Part Number SRR0604-2R5MLCT-ND
Quantity Available 1,969
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0604-2R5ML

Description FIXED IND 2.5UH 2.5A 35 MOHM SMD
Expanded Description 2.5µH Shielded Wirewound Inductor 2.5A 35 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR0604 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR0604 Series Material Declaration
3D Model SRR0604.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0604
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.5µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 3.5A
Shielding Shielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq 21 @ 7.96MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0604-2R5MLCT

18:20:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69000 6.90
25 0.64080 16.02
50 0.54200 27.10
100 0.49280 49.28
250 0.46324 115.81
500 0.41396 206.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0604-2R5MLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.29920
Send Feedback