Add To Favorites
Product Overview
Digi-Key Part Number SRR0603-681KLCT-ND
Quantity Available 1,718
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0603-681KL

Description FIXED IND 680UH 120MA 10.5 OHM
Expanded Description 680µH Shielded Wirewound Inductor 120mA 10.5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR0603 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR0603 Series Material Declaration
3D Model SRR0603.stp
PCN Design/Specification SRR0603,SRR0604 Series Core Design Jan/2017
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 120mA
Current - Saturation 150mA
Shielding Shielded
DC Resistance (DCR) 10.5 Ohm Max
Q @ Freq 13 @ 796kHz
Frequency - Self Resonant 3.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0603-681KLCT

20:57:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69000 6.90
25 0.64080 16.02
50 0.54200 27.10
100 0.49280 49.28
250 0.46324 115.81
500 0.41396 206.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0603-681KLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.29920
  • Digi-Reel® ? : SRR0603-681KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback