Add To Favorites
Product Overview
Digi-Key Part Number SRR0603-331KLCT-ND
Quantity Available 2,145
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0603-331KL

Description FIXED IND 330UH 180MA 4.2 OHM
Expanded Description 330µH Shielded Wirewound Inductor 180mA 4.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR0603 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR0603 Series Material Declaration
3D Model SRR0603.stp
PCN Design/Specification SRR0603,SRR0604 Series Core Design Jan/2017
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 180mA
Current - Saturation 240mA
Shielding Shielded
DC Resistance (DCR) 4.2 Ohm Max
Q @ Freq 18 @ 796kHz
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0603-331KLCT

07:21:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69000 6.90
25 0.64080 16.02
50 0.54200 27.10
100 0.49280 49.28
250 0.46324 115.81
500 0.41396 206.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0603-331KLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29920
Send Feedback