Add To Favorites
Product Overview
Digi-Key Part Number SRP5015TA-3R3MCT-ND
Quantity Available 3,233
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP5015TA-3R3M

Description FIXED IND 3.3UH 3.2A 78 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 3.2A 78 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP5015TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 3.3µH
Tolerance ±20%
Current Rating 3.2A
Current - Saturation 4.5A
Shielding Shielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq 10 @ 100kHz
Frequency - Self Resonant 35MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP5015TA-3R3MCT

13:11:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.07700 10.77
25 0.99440 24.86
50 0.82880 41.44
100 0.77910 77.91
250 0.69620 174.05
500 0.59674 298.37
1,000 0.55115 551.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP5015TA-3R3MTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: 0.49210
  • Digi-Reel® ? : SRP5015TA-3R3MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback