• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP4020-R88MCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SRP4020-R88M

Description FIXED IND 880NH 6A 18 MOHM SMD
Expanded Description 880nH Shielded Wirewound Inductor 6A 18 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRP4020 Series
RoHS Information SRP4020 Series Material Declaration
3D Model SRP4020.stp
PCN Obsolescence/ EOL SRP4012 ,SRP4020 Series Dec/2016
PCN Packaging SRP4012,SRP4020 Series Carrier Tape Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP4020
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 880nH
Tolerance ±20%
Current Rating 6A
Current - Saturation 6.5A
Shielding Shielded
DC Resistance (DCR) 18 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.157" W (4.80mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP4020-R88MCT

07:48:32 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP4020-R88MTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.49210
Send Feedback