Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP4012-1R2MCT-ND
Quantity Available 1,267
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP4012-1R2M

Description FIXED IND 1.2UH 3A 45 MOHM SMD
Expanded Description 1.2µH Shielded Wirewound Inductor 3A 45 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRP4012 Series
RoHS Information SRP4012 Series Material Declaration
3D Model SRP4012.stp
PCN Obsolescence/ EOL SRP4012 ,SRP4020 Series Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP4012
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 1.2µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 45 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.157" W (4.70mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP4012-1R2MCT

12:08:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.07700 10.77
25 0.99440 24.86
50 0.82880 41.44
100 0.77910 77.91
250 0.69620 174.05
500 0.59674 298.37
1,000 0.55115 551.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP4012-1R2MTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.49210
Send Feedback