Add To Favorites
Product Overview
Digi-Key Part Number SRP1265A-1R8MCT-ND
Quantity Available 1,972
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1265A-1R8M

Description FIXED IND 1.8UH 24A 4.0 MOHM SMD
Expanded Description 1.8µH Shielded Wirewound Inductor 24A 4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1265A Series
SRP Series Bulletin
Featured Product SRP Series for Automotive Applications
3D Model SRP1265A.stp
Online Catalog SRP1265A Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1265A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 1.8µH
Tolerance ±20%
Current Rating 24A
Current - Saturation 40A
Shielding Shielded
DC Resistance (DCR) 4 mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 30MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max) 0.252" (6.40mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1265A-1R8MCT

19:46:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.21000 12.10
25 1.10880 27.72
50 0.94760 47.38
100 0.84670 84.67
250 0.72576 181.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1265A-1R8MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.64800
  • Digi-Reel® ? : SRP1265A-1R8MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback