Add To Favorites
Product Overview
Digi-Key Part Number SRP1206-2R0YCT-ND
Quantity Available 2,306
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1206-2R0Y

Description FIXED IND 2UH 17A 6 MOHM SMD
Expanded Description 2µH Shielded Wirewound Inductor 17A 6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1206 Series
RoHS Information SRP1206 Series Material Declaration
3D Model SRP1206.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRP Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2µH
Tolerance ±25%
Current Rating 17A
Current - Saturation 15A
Shielding Shielded
DC Resistance (DCR) 6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1206-2R0YCT

10:19:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 2.18
10 2.01600 20.16
25 1.84800 46.20
50 1.57920 78.96
100 1.41120 141.12
250 1.20960 302.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1206-2R0YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 1.02000
  • Digi-Reel® ? : SRP1206-2R0YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback