Add To Favorites
Product Overview
Digi-Key Part Number SRP1040-100MCT-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1040-100M

Description FIXED IND 10UH 5A 35 MOHM SMD
Expanded Description 10µH Shielded Inductor 5A 35 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1040 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRP1040 Series Material Declaration
3D Model SRP1040.stp
PCN Design/Specification PM,SRP Specific Models Marking Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRP Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 10µH
Tolerance ±20%
Current Rating 5A
Current - Saturation 9A
Shielding Shielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.465" L x 0.413" W (11.80mm x 10.50mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1040-100MCT

11:54:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.21000 12.10
25 1.10880 27.72
50 0.94760 47.38
100 0.84670 84.67
250 0.72576 181.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1040-100MTR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 0.61200
  • Digi-Reel® ? : SRP1040-100MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback