Add To Favorites
Product Overview
Digi-Key Part Number SRN3010-150MCT-ND
Quantity Available 2,409
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN3010-150M

Description FIXED IND 15UH 800MA 612 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 800mA 612 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRN3010 Series
3D Model SRN3010.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN3010
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 612 mOhm Max
Q @ Freq 11 @ 2.52MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN3010-150MCT

01:39:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.31400 3.14
25 0.29120 7.28
50 0.24640 12.32
100 0.22400 22.40
250 0.21056 52.64
500 0.18816 94.08
1,000 0.15232 152.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN3010-150MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.13600
  • Digi-Reel® ? : SRN3010-150MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback