Add To Favorites
Product Overview
Digi-Key Part Number SRN2010-R68MCT-ND
Quantity Available 3,992
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN2010-R68M

Description FIXED IND 680NH 2.8A 55 MOHM SMD
Expanded Description 680nH Semi-Shielded Wirewound Inductor 2.8A 55 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SRN2010 Series
Featured Product SRN Series Semi-Shielded Power Inductors
3D Model SRN2010 Series.stp
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN2010
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 3.2A
Shielding Semi-Shielded
DC Resistance (DCR) 55 mOhm Max
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRN2010-R68MCT

14:42:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.26900 2.69
25 0.23520 5.88
50 0.20160 10.08
100 0.18480 18.48
250 0.16800 42.00
500 0.15792 78.96
1,000 0.12096 120.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN2010-R68MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10800
  • Digi-Reel® ? : SRN2010-R68MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback