Add To Favorites
Product Overview
Digi-Key Part Number SRF1280A-471MCT-ND
Quantity Available 1,606
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF1280A-471M

Description INDUCT ARRAY 2 COIL 470UH SMD
Expanded Description Shielded 2 Coil Inductor Array 1.88mH Inductance - Connected in Series 470µH Inductance - Connected in Parallel 865 mOhm Max DC Resistance (DCR) - Parallel 850mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRF1280A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SRF1280A.stp
Online Catalog SRF Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Automotive, AEC-Q200, SRF1280A
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 1.88mH
Inductance - Connected In Parallel 470µH
Tolerance ±20%
Current Rating - Parallel 850mA
Current Rating - Series 427mA
Current Saturation - Parallel 1.68A
Current Saturation - Series 838mA
DC Resistance (DCR) - Parallel 865 mOhm Max
DC Resistance (DCR) - Series 3.3 Ohm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRF1280A-471MCT

18:30:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.42500 14.25
25 1.30600 32.65
50 1.11600 55.80
100 0.99720 99.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF1280A-471MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 0.76320
  • Digi-Reel® ? : SRF1280A-471MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,606 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback