Add To Favorites
Product Overview
Digi-Key Part Number SRF1280A-221MCT-ND
Quantity Available 1,650
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF1280A-221M

Description INDUCT ARRAY 2 COIL 220UH SMD
Expanded Description Shielded Coil Inductor Array 880µH Inductance - Connected in Series 220µH Inductance - Connected in Parallel 343 mOhm Max DC Resistance (DCR) - Parallel 1.29A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRF1280A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SRF1280A.stp
Online Catalog SRF Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Automotive, AEC-Q200, SRF1280A
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 880µH
Inductance - Connected In Parallel 220µH
Tolerance ±20%
Current Rating - Parallel 1.29A
Current Rating - Series 645mA
Current Saturation - Parallel 2.43A
Current Saturation - Series 1.22A
DC Resistance (DCR) - Parallel 343 mOhm Max
DC Resistance (DCR) - Series 1.38 Ohm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRF1280A-221MCT

10:12:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.42500 14.25
25 1.30600 32.65
50 1.11600 55.80
100 0.99720 99.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF1280A-221MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 0.76320
  • Digi-Reel® ? : SRF1280A-221MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback