Add To Favorites
Product Overview
Digi-Key Part Number SRF1260A-4R7YCT-ND
Quantity Available 1,053
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF1260A-4R7Y

Description INDUCT ARRAY 2 COIL 4.7UH SMD
Expanded Description Shielded 2 Coil Inductor Array 18.8µH Inductance - Connected in Series 4.7µH Inductance - Connected in Parallel 13.7 mOhm Max DC Resistance (DCR) - Parallel 7.18A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRF1260A Series
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog Automotive, AEC-Q200, SRF1260A Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Automotive, AEC-Q200, SRF1260A
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 18.8µH
Inductance - Connected In Parallel 4.7µH
Tolerance ±30%
Current Rating - Parallel 7.18A
Current Rating - Series 3.59A
Current Saturation - Parallel 9.71A
Current Saturation - Series 4.86A
DC Resistance (DCR) - Parallel 13.7 mOhm Max
DC Resistance (DCR) - Series 47.9 mOhm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.244" (6.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF1260A-4R7YCT

02:26:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.13600 11.36
25 1.04840 26.21
50 0.87360 43.68
100 0.82120 82.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF1260A-4R7YTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 0.65520
  • Digi-Reel® ? : SRF1260A-4R7YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,053 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback