Add To Favorites
Product Overview
Digi-Key Part Number SRF0703-821MCT-ND
Quantity Available 2,182
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF0703-821M

Description INDUCT ARRAY 2 COIL 820UH SMD
Expanded Description Shielded 2 Coil Inductor Array 3.28mH Inductance - Connected in Series 820µH Inductance - Connected in Parallel 5.01 Ohm Max DC Resistance (DCR) - Parallel 270mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRF0703 Series
RoHS Information SRF0703 Series Material Declaration
3D Model SRF0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRF Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 3.28mH
Inductance - Connected In Parallel 820µH
Tolerance ±20%
Current Rating - Parallel 270mA
Current Rating - Series 134mA
Current Saturation - Parallel 280mA
Current Saturation - Series 140mA
DC Resistance (DCR) - Parallel 5.01 Ohm Max
DC Resistance (DCR) - Series 20.07 Ohm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.142" (3.60mm)
 
Additional Resources
Standard Package ? 1
Other Names SRF0703-821MCT

05:54:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.72800 7.28
25 0.67200 16.80
50 0.56000 28.00
100 0.52640 52.64
250 0.47040 117.60
500 0.40320 201.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF0703-821MTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.33250
  • Digi-Reel® ? : SRF0703-821MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback