Add To Favorites
Product Overview
Digi-Key Part Number SRE6603-103MCT-ND
Quantity Available 1,974
Can ship immediately
Manufacturer

Manufacturer Part Number

SRE6603-103M

Description FIXED IND 10MH 20MA 32.8 OHM SMD
Expanded Description 10mH Shielded Wirewound Inductor 20mA 32.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SRE6603 Series
3D Model SRE6603.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRE6603 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRE6603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10mH
Tolerance ±20%
Current Rating 20mA
Current - Saturation 17mA
Shielding Shielded
DC Resistance (DCR) 32.8 Ohm Max
Q @ Freq 50 @ 100kHz
Frequency - Self Resonant 800kHz
Ratings -
Operating Temperature -25°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1

17:32:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.75700 7.57
25 0.69880 17.47
50 0.58240 29.12
100 0.54750 54.75
250 0.48920 122.30
500 0.41932 209.66
1,000 0.38730 387.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRE6603-103MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.34580
  • Digi-Reel® ? : SRE6603-103MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback