Add To Favorites
Product Overview
Digi-Key Part Number SF-1206S125-2CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-1206S125-2

Description FUSE BOARD MNT 1.25A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SF-1206S Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
RoHS Information SF-1206F, SF-1206S Material Declaration
3D Model SF-1206S-Series.stp
Online Catalog SinglFuse™ SF1206S Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SinglFuse™ SF-1206S
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.155
Approvals UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance 0.076 Ohm
 
Additional Resources
Standard Package ? 1
Other Names SF-1206S125-2CT

23:58:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
5 0.64400 3.22
10 0.62400 6.24
50 0.52480 26.24
100 0.43560 43.56
250 0.39600 99.00
500 0.33660 168.30
1,000 0.29700 297.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-1206S125-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.24300
  • Digi-Reel® ? : SF-1206S125-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback