Add To Favorites
Product Overview
Digi-Key Part Number SF-0402F400-2CT-ND
Quantity Available 14,482
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-0402F400-2

Description FUSE BOARD MOUNT 4A 24VDC 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SF-0402F Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
RoHS Information SF-0402F, SF-0402S Material Declaration
3D Model SF-0402F Series.stp
Online Catalog SinglFuse™ SF0402F Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SinglFuse™ SF-0402F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Fast
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0896
Approvals UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
DC Cold Resistance 0.016 Ohm
 
Additional Resources
Standard Package ? 1
Other Names SF-0402F400-2CT

22:13:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
5 0.64400 3.22
10 0.62400 6.24
50 0.52480 26.24
100 0.43560 43.56
250 0.39600 99.00
500 0.33660 168.30
1,000 0.29700 297.00
5,000 0.26730 1,336.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-0402F400-2TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.23400
  • Digi-Reel® ? : SF-0402F400-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback