Add To Favorites
Product Overview
Digi-Key Part Number SDR1307-221KLCT-ND
Quantity Available 1,597
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1307-221KL

Description FIXED IND 220UH 1.3A 360 MOHM
Expanded Description 220µH Unshielded Wirewound Inductor 1.3A 360 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1307 Series
RoHS Information SDR1307 Material Declaration
3D Model SDR1307.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1307
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation 2.1A
Shielding Unshielded
DC Resistance (DCR) 360 mOhm Max
Q @ Freq 15 @ 796kHz
Frequency - Self Resonant 3.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1307-221KLCT

05:49:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.75700 7.57
25 0.69880 17.47
50 0.58240 29.12
100 0.54750 54.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307-221KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.43680
  • Digi-Reel® ? : SDR1307-221KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback