Add To Favorites
Product Overview
Digi-Key Part Number SDR0703-391KLCT-ND
Quantity Available 3,228
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0703-391KL

Description FIXED IND 390UH 140MA 6.2 OHM
Expanded Description 390µH Unshielded Wirewound Inductor 140mA 6.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDR0703 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0703 Series Material Declaration
3D Model SDR0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±10%
Current Rating 140mA
Current - Saturation 180mA
Shielding Unshielded
DC Resistance (DCR) 6.2 Ohm Max
Q @ Freq 36 @ 796kHz
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0703-391KLCT

11:49:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53300 5.33
25 0.49520 12.38
50 0.41880 20.94
100 0.38080 38.08
250 0.35796 89.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0703-391KLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28560
Send Feedback