Add To Favorites
Product Overview
Digi-Key Part Number SDR0503-153JLCT-ND
Quantity Available 406
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0503-153JL

Description FIXED IND 15MH 20MA 168 OHM SMD
Expanded Description 15mH Unshielded Wirewound Inductor 20mA 168 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0503 Series
RoHS Information SDR0503 Series Material Declaration
3D Model SDR0503.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15mH
Tolerance ±5%
Current Rating 20mA
Current - Saturation 32mA
Shielding Unshielded
DC Resistance (DCR) 168 Ohm Max
Q @ Freq 30 @ 79.6kHz
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0503-153JLCT

02:37:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.43900 4.39
25 0.40760 10.19
50 0.34500 17.25
100 0.31360 31.36
250 0.29480 73.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0503-153JLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.23520
Send Feedback