Add To Favorites
Product Overview
Digi-Key Part Number SDE0805A-331KCT-ND
Quantity Available 2,650
Can ship immediately
Manufacturer

Manufacturer Part Number

SDE0805A-331K

Description FIXED IND 330UH 650MA 1.2 OHM
Expanded Description 330µH Unshielded Wirewound Inductor 650mA 1.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDE0805A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SDE0805A.stp
Online Catalog SDE Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDE0805A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 650mA
Current - Saturation 500mA
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant 4.9MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SDE0805A-331KCT

12:01:35 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.50200 5.02
25 0.46600 11.65
50 0.39420 19.71
100 0.35840 35.84
250 0.33688 84.22
500 0.30106 150.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE0805A-331KTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21760
  • Digi-Reel® ? : SDE0805A-331KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback