Add To Favorites
Product Overview
Digi-Key Part Number SDE0604A-151KCT-ND
Quantity Available 2,939
Can ship immediately
Manufacturer

Manufacturer Part Number

SDE0604A-151K

Description FIXED IND 150UH 520MA 1.1 OHM
Expanded Description 150µH Unshielded Wirewound Inductor 520mA 1.1 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDE0604A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SDE0604A.stp
Online Catalog SDE Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDE0604A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 520mA
Current - Saturation 520mA
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SDE0604A-151KCT

04:01:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.43900 4.39
25 0.40760 10.19
50 0.34500 17.25
100 0.31360 31.36
250 0.29480 73.70
500 0.26342 131.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE0604A-151KTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19040
  • Digi-Reel® ? : SDE0604A-151KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback