Add To Favorites
Product Overview
Digi-Key Part Number SDE0403A-220MCT-ND
Quantity Available 1,827
Can ship immediately
Manufacturer

Manufacturer Part Number

SDE0403A-220M

Description FIXED IND 22UH 700MA 351 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 700mA 351 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDE0403A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SDE0403A.stp
Online Catalog SDE Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDE0403A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 950mA
Shielding Unshielded
DC Resistance (DCR) 351 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SDE0403A-220MCT

18:00:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.43900 4.39
25 0.40760 10.19
50 0.34500 17.25
100 0.31360 31.36
250 0.29480 73.70
500 0.26342 131.71
1,000 0.21325 213.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE0403A-220MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.19040
  • Digi-Reel® ? : SDE0403A-220MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback