Add To Favorites
Product Overview
Digi-Key Part Number RLB9012-123KL-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

RLB9012-123KL

Description FIXED IND 12MH 150MA 34.7 OHM TH
Expanded Description 12mH Unshielded Wirewound Inductor 150mA 34.7 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RLB9012 Series
RoHS Information RLB9012 Series Material Declaration
3D Model RLB9012-100KL.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RLB Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB9012
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12mH
Tolerance ±10%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 34.7 Ohm Max
Q @ Freq 15 @ 79kHz
Frequency - Self Resonant 280kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.480" (12.20mm)
 
Additional Resources
Standard Package ? 200
Other Names RLB9012123KL

03:22:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.50400 5.04
25 0.46800 11.70
50 0.39600 19.80
100 0.36000 36.00
250 0.33840 84.60
500 0.30240 151.20
1,000 0.24480 244.80
5,000 0.23940 1,197.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback