Add To Favorites
Product Overview
Digi-Key Part Number PWR263S-20-3002J-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR263S-20-3002J

Description RES SMD 30K OHM 5% 20W D2PAK
Expanded Description 30k Ohm ±5% 20W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR263S-20 Series
Product Training Modules Thick Film PWR263S-20 Power Resistor
Current Sense Resistor Overview
RoHS Information PWR263020xxx Material Declaration
3D Model PWR263S-20.stp
PCN Design/Specification Date Code Format Feb/2016
Online Catalog PWR263S-20 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR263S-20
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 30k
Tolerance ±5%
Power (Watts) 20W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PWR263S-20-3002F-ND PWR263S-20-3002F Bourns Inc. Tube ? 0
2.49010 100  Non-Stock ?
Additional Resources
Standard Package ? 50
Other Names PWR263S203002J

04:04:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 3.65
10 3.25500 32.55
25 3.05960 76.49
50 2.79940 139.97
100 2.40870 240.87
250 2.08320 520.80
500 1.88790 943.95
1,000 1.75000 1,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback