Add To Favorites
Product Overview
Digi-Key Part Number PWR220T-35-25R0J-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR220T-35-25R0J

Description RES 25 OHM 35W 5% TO220
Expanded Description 25 Ohm ±5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR220T-35 Series
3D Model PWR220T-35.stp
PCN Design/Specification Date Code Format Feb/2016
Online Catalog PWR220T-35 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR220T-35
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 25
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

11:04:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 3.36
10 3.00000 30.00
25 2.82000 70.50
50 2.58000 129.00
100 2.22000 222.00
250 1.92000 480.00
500 1.74000 870.00
1,000 1.53000 1,530.00
5,000 1.47600 7,380.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback