Add To Favorites
Product Overview
Digi-Key Part Number PWR220T-35-1500F-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR220T-35-1500F

Description RES 150 OHM 35W 1% TO220
Expanded Description 150 Ohm ±1% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR220T-35 Series
3D Model PWR220T-35.stp
PCN Design/Specification Date Code Format Feb/2016
Online Catalog PWR220T-35 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR220T-35
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±1%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

09:48:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
10 3.37500 33.75
25 3.17240 79.31
50 2.90260 145.13
100 2.49750 249.75
250 2.16000 540.00
500 1.95750 978.75
1,000 1.72125 1,721.25
5,000 1.66050 8,302.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback